Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMF26A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF26A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF26A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF26A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A-AU_R1_000A1 |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03278 Kč | 3 098,34 Kč |
| 6 000 | 0,92539 Kč | 5 552,34 Kč |
| 9 000 | 0,87060 Kč | 7 835,40 Kč |
| 15 000 | 0,80898 Kč | 12 134,70 Kč |
| 21 000 | 0,77246 Kč | 16 221,66 Kč |
| 30 000 | 0,73695 Kč | 22 108,50 Kč |
| 75 000 | 0,65897 Kč | 49 422,75 Kč |
| 150 000 | 0,61077 Kč | 91 615,50 Kč |
| 300 000 | 0,57361 Kč | 172 083,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,84200 Kč | 48,42 Kč |
| 100 | 3,26280 Kč | 326,28 Kč |
| 500 | 2,52600 Kč | 1 263,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










