Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASMF26A-HF | |
|---|---|
DigiKey Part Number | 641-ASMF26A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF26A-HF |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.75A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92734 Kč | 5 782,02 Kč |
| 6 000 | 1,74557 Kč | 10 473,42 Kč |
| 9 000 | 1,65292 Kč | 14 876,28 Kč |
| 15 000 | 1,54875 Kč | 23 231,25 Kč |
| 21 000 | 1,48704 Kč | 31 227,84 Kč |
| 30 000 | 1,42706 Kč | 42 811,80 Kč |
| 75 000 | 1,29541 Kč | 97 155,75 Kč |
| 150 000 | 1,26300 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 1,92734 Kč |
|---|---|
| Unit Price with VAT: | 2,33208 Kč |











