
SMF26A | |
|---|---|
DigiKey Part Number | 5272-SMF26ATR-ND - Tape & Reel (TR) 5272-SMF26ACT-ND - Cut Tape (CT) 5272-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 100 | 2,53440 Kč | 253,44 Kč |
| 500 | 1,87302 Kč | 936,51 Kč |
| 1 000 | 1,65874 Kč | 1 658,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38572 Kč | 4 157,16 Kč |
| 6 000 | 1,24784 Kč | 7 487,04 Kč |
| 9 000 | 1,17751 Kč | 10 597,59 Kč |
| 15 000 | 1,09846 Kč | 16 476,90 Kč |
| 21 000 | 1,05162 Kč | 22 084,02 Kč |
| 30 000 | 1,00607 Kč | 30 182,10 Kč |
| 75 000 | 0,90609 Kč | 67 956,75 Kč |
| 150 000 | 0,84432 Kč | 126 648,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

