SMF33A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4FL26A-A

DigiKey Part Number
4491-P4FL26A-ATR-ND - Tape & Reel (TR)
Manufacturer
Yenyo Technology
Manufacturer Product Number
P4FL26A-A
Description
TVS DIODE 26VWM 42.1VC SOD123FL
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
106,94700 Kč69,47 Kč
1003,36800 Kč336,80 Kč
5003,05226 Kč1 526,13 Kč
1 0001,99975 Kč1 999,75 Kč
Unit Price without VAT:6,94700 Kč
Unit Price with VAT:8,40587 Kč