


SBA240CH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA240CH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA240CH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA240CH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA240CH_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A SOD323HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,35600 Kč | 235,60 Kč |
| 500 | 1,73738 Kč | 868,69 Kč |
| 1 000 | 1,53705 Kč | 1 537,05 Kč |
| 2 000 | 1,36792 Kč | 2 735,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18437 Kč | 5 921,85 Kč |
| 10 000 | 1,07071 Kč | 10 707,10 Kč |
| 15 000 | 1,01276 Kč | 15 191,40 Kč |
| 25 000 | 0,94761 Kč | 23 690,25 Kč |
| 35 000 | 0,90902 Kč | 31 815,70 Kč |
| 50 000 | 0,87149 Kč | 43 574,50 Kč |
| 125 000 | 0,78914 Kč | 98 642,50 Kč |
| 250 000 | 0,75593 Kč | 188 982,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




