
RB720M-30-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB720M-30-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB720M-30-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB720M-30-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB720M-30-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 100MA SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 100 | 2,41230 Kč | 241,23 Kč |
| 500 | 1,77956 Kč | 889,78 Kč |
| 1 000 | 1,57496 Kč | 1 574,96 Kč |
| 2 000 | 1,40204 Kč | 2 804,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,40674 Kč | 3 253,92 Kč |
| 16 000 | 0,36322 Kč | 5 811,52 Kč |
| 24 000 | 0,34101 Kč | 8 184,24 Kč |
| 40 000 | 0,31603 Kč | 12 641,20 Kč |
| 56 000 | 0,30122 Kč | 16 868,32 Kč |
| 80 000 | 0,28681 Kč | 22 944,80 Kč |
| 200 000 | 0,25518 Kč | 51 036,00 Kč |
| 400 000 | 0,23563 Kč | 94 252,00 Kč |
| 800 000 | 0,21919 Kč | 175 352,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |





