New Product
4.4V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS150M-D62_R1_00301

DigiKey Part Number
3757-PS150M-D62_R1_00301TR-ND - Tape & Reel (TR)
3757-PS150M-D62_R1_00301CT-ND - Cut Tape (CT)
3757-PS150M-D62_R1_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS150M-D62_R1_00301
Description
LOW CAPACITANCE ESD PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.4V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
4.4V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.65pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,15000 Kč31,50 Kč
1001,95910 Kč195,91 Kč
5001,43752 Kč718,76 Kč
1 0001,26828 Kč1 268,28 Kč
2 0001,12529 Kč2 250,58 Kč
5 0000,97015 Kč4 850,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,87400 Kč8 740,00 Kč
20 0000,79307 Kč15 861,40 Kč
30 0000,75181 Kč22 554,30 Kč
50 0000,70543 Kč35 271,50 Kč
70 0000,67797 Kč47 457,90 Kč
100 0000,65126 Kč65 126,00 Kč
250 0000,59266 Kč148 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč