General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relays for the Energy Market
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6QE-1A DC12

DigiKey Part Number
Z11676-ND
Manufacturer
Manufacturer Product Number
G6QE-1A DC12
Description
RELAY GEN PURPOSE SPST 32A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6QE-1A DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
36 A
Switching Voltage
277VAC - Max
Load - Max Switching
9000VA
Coil Current
117 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, cULus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
102.9 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10128,71800 Kč1 287,18 Kč
25122,92240 Kč3 073,06 Kč
50118,71000 Kč5 935,50 Kč
100114,63860 Kč11 463,86 Kč
250109,46340 Kč27 365,85 Kč
500105,70310 Kč52 851,55 Kč
1 000102,06876 Kč102 068,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč