
PJQ1916_R1_00201 | |
|---|---|
DigiKey Part Number | 3757-PJQ1916_R1_00201TR-ND - Tape & Reel (TR) 3757-PJQ1916_R1_00201CT-ND - Cut Tape (CT) 3757-PJQ1916_R1_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ1916_R1_00201 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 950mA (Ta) 500mW (Ta) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,45453 Kč | 1 454,53 Kč |
| 2 000 | 1,29337 Kč | 2 586,74 Kč |
| 5 000 | 1,11840 Kč | 5 592,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,01007 Kč | 10 100,70 Kč |
| 20 000 | 0,91887 Kč | 18 377,40 Kč |
| 30 000 | 0,87239 Kč | 26 171,70 Kč |
| 50 000 | 0,82015 Kč | 41 007,50 Kč |
| 70 000 | 0,78921 Kč | 55 244,70 Kč |
| 100 000 | 0,75913 Kč | 75 913,00 Kč |
| 250 000 | 0,70343 Kč | 175 857,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


