P-Channel 100 V 900mA (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3471_R1_00001

DigiKey Part Number
3757-PJA3471_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3471_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3471_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3471_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 900mA (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
650mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
448 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,77400 Kč57,74 Kč
1003,64740 Kč364,74 Kč
5002,72554 Kč1 362,77 Kč
1 0002,42779 Kč2 427,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04870 Kč6 146,10 Kč
6 0001,85759 Kč11 145,54 Kč
9 0001,76017 Kč15 841,53 Kč
15 0001,65065 Kč24 759,75 Kč
21 0001,58576 Kč33 300,96 Kč
30 0001,52270 Kč45 681,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč