
PJA3440_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3440_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3440_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3440_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3440_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 100 | 2,92810 Kč | 292,81 Kč |
| 500 | 2,16856 Kč | 1 084,28 Kč |
| 1 000 | 1,92309 Kč | 1 923,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61025 Kč | 4 830,75 Kč |
| 6 000 | 1,45234 Kč | 8 714,04 Kč |
| 9 000 | 1,37183 Kč | 12 346,47 Kč |
| 15 000 | 1,28131 Kč | 19 219,65 Kč |
| 21 000 | 1,22765 Kč | 25 780,65 Kč |
| 30 000 | 1,17551 Kč | 35 265,30 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |






