
PJA3433-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3433-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3433-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3433-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3433-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 370mOhm @ 1.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,20690 Kč | 220,69 Kč |
| 500 | 1,62104 Kč | 810,52 Kč |
| 1 000 | 1,43122 Kč | 1 431,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18919 Kč | 3 567,57 Kč |
| 6 000 | 1,06687 Kč | 6 401,22 Kč |
| 9 000 | 1,00450 Kč | 9 040,50 Kč |
| 15 000 | 0,93433 Kč | 14 014,95 Kč |
| 21 000 | 0,89274 Kč | 18 747,54 Kč |
| 30 000 | 0,85232 Kč | 25 569,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











