
PJA3433_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3433_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3433_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3433_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3433_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 370mOhm @ 1.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,13550 Kč | 213,55 Kč |
| 500 | 1,57108 Kč | 785,54 Kč |
| 1 000 | 1,38755 Kč | 1 387,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15391 Kč | 3 461,73 Kč |
| 6 000 | 1,03590 Kč | 6 215,40 Kč |
| 9 000 | 0,97571 Kč | 8 781,39 Kč |
| 15 000 | 0,90801 Kč | 13 620,15 Kč |
| 21 000 | 0,86790 Kč | 18 225,90 Kč |
| 30 000 | 0,82889 Kč | 24 866,70 Kč |
| 75 000 | 0,74324 Kč | 55 743,00 Kč |
| 150 000 | 0,69031 Kč | 103 546,50 Kč |
| 300 000 | 0,66144 Kč | 198 432,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



