
PEC3215C2A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PEC3215C2A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PEC3215C2A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PEC3215C2A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3215C2A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 30VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60355 Kč | 4 810,65 Kč |
| 6 000 | 1,44578 Kč | 8 674,68 Kč |
| 9 000 | 1,36534 Kč | 12 288,06 Kč |
| 15 000 | 1,27489 Kč | 19 123,35 Kč |
| 21 000 | 1,22129 Kč | 25 647,09 Kč |
| 30 000 | 1,16920 Kč | 35 076,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |







