
PE4105C2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE4105C2A_R1_00001TR-ND - Tape & Reel (TR) 3757-PE4105C2A_R1_00001CT-ND - Cut Tape (CT) 3757-PE4105C2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4105C2A_R1_00001 |
Description | TVS DIODE 5VWM 11VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21809 Kč | 3 654,27 Kč |
| 6 000 | 1,09456 Kč | 6 567,36 Kč |
| 9 000 | 1,03154 Kč | 9 283,86 Kč |
| 15 000 | 0,96064 Kč | 14 409,60 Kč |
| 21 000 | 0,91864 Kč | 19 291,44 Kč |
| 30 000 | 0,87781 Kč | 26 334,30 Kč |
| 75 000 | 0,78815 Kč | 59 111,25 Kč |
| 150 000 | 0,73275 Kč | 109 912,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 500 | 1,65464 Kč | 827,32 Kč |
| 1 000 | 1,46293 Kč | 1 462,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,28088 Kč | 1 280,88 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






