
PE1805C2A4_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1805C2A4_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805C2A4_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805C2A4_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805C2A4_R1_00001 |
Description | TVS DIODE 5VWM 30VC SOT143 |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 0.8pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97794 Kč | 5 933,82 Kč |
| 6 000 | 1,89577 Kč | 11 374,62 Kč |
| 9 000 | 1,70619 Kč | 15 355,71 Kč |
| 30 000 | 1,68091 Kč | 50 427,30 Kč |
| 75 000 | 1,57980 Kč | 118 485,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 100 | 3,85830 Kč | 385,83 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |






