
PBHV9110DH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PBHV9110DH_R1_00001TR-ND - Tape & Reel (TR) 3757-PBHV9110DH_R1_00001CT-ND - Cut Tape (CT) 3757-PBHV9110DH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9110DH_R1_00001 |
Description | TRANS PNP 100V 1A SOT-89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 150mA, 2V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,92872 Kč | 1 928,72 Kč |
| 2 000 | 1,72298 Kč | 3 445,96 Kč |
| 3 000 | 1,61797 Kč | 4 853,91 Kč |
| 5 000 | 1,49980 Kč | 7 499,00 Kč |
| 7 000 | 1,42979 Kč | 10 008,53 Kč |
| 10 000 | 1,36168 Kč | 13 616,80 Kč |
| 25 000 | 1,21212 Kč | 30 303,00 Kč |
| 50 000 | 1,11967 Kč | 55 983,50 Kč |
| 100 000 | 1,04195 Kč | 104 195,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,94300 Kč | 49,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 100 | 3,25350 Kč | 325,35 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |



