
MMBD3004BRM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD3004BRM_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD3004BRM_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD3004BRM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004BRM_R1_00001 |
Description | DIODE ARR GP 300V 225MA SOT-23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 300 V 225mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,04100 Kč | 50,41 Kč |
| 100 | 3,17870 Kč | 317,87 Kč |
| 500 | 2,36504 Kč | 1 182,52 Kč |
| 1 000 | 2,10237 Kč | 2 102,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76770 Kč | 5 303,10 Kč |
| 6 000 | 1,59888 Kč | 9 593,28 Kč |
| 9 000 | 1,51279 Kč | 13 615,11 Kč |
| 15 000 | 1,41602 Kč | 21 240,30 Kč |
| 21 000 | 1,35870 Kč | 28 532,70 Kč |
| 30 000 | 1,30297 Kč | 39 089,10 Kč |
| 75 000 | 1,18065 Kč | 88 548,75 Kč |
| 150 000 | 1,13654 Kč | 170 481,00 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |




