


DHVSD3004BRM-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004BRM-7TR-ND - Tape & Reel (TR) 31-DHVSD3004BRM-7CT-ND - Cut Tape (CT) 31-DHVSD3004BRM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHVSD3004BRM-7 |
Description | DIODE ARRAY GP 300V 225MA SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 300 V 225mA Surface Mount SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,27000 Kč | 32,70 Kč |
| 25 | 2,89120 Kč | 72,28 Kč |
| 100 | 2,47040 Kč | 247,04 Kč |
| 250 | 2,27132 Kč | 567,83 Kč |
| 500 | 2,15008 Kč | 1 075,04 Kč |
| 1 000 | 2,05071 Kč | 2 050,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45398 Kč | 7 361,94 Kč |
| 6 000 | 2,07956 Kč | 12 477,36 Kč |
| 9 000 | 1,97357 Kč | 17 762,13 Kč |
| 15 000 | 1,85443 Kč | 27 816,45 Kč |
| 21 000 | 1,84894 Kč | 38 827,74 Kč |
| 30 000 | 1,80380 Kč | 54 114,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |


