
RR274EA-400TR | |
|---|---|
DigiKey Part Number | RR274EA-400TR-ND - Tape & Reel (TR) RR274EA-400CT-ND - Cut Tape (CT) RR274EA-400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR274EA-400TR |
Description | DIODE ARRAY GP 400V 500MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 500mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RR274EA-400TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 5,89620 Kč | 589,62 Kč |
| 500 | 4,46838 Kč | 2 234,19 Kč |
| 1 000 | 4,00768 Kč | 4 007,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42190 Kč | 10 265,70 Kč |
| 6 000 | 3,12667 Kč | 18 760,02 Kč |
| 9 000 | 2,97623 Kč | 26 786,07 Kč |
| 15 000 | 2,80715 Kč | 42 107,25 Kč |
| 21 000 | 2,70702 Kč | 56 847,42 Kč |
| 30 000 | 2,60972 Kč | 78 291,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



