
MER3DAH-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-MER3DAH-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-MER3DAH-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-MER3DAH-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DAH-AU_R1_007A1 |
Description | DIODE STANDARD 200V 3A SOD123HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 3,33660 Kč | 333,66 Kč |
| 500 | 3,04388 Kč | 1 521,94 Kč |
| 1 000 | 2,81814 Kč | 2 818,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64008 Kč | 7 920,24 Kč |
| 6 000 | 2,53341 Kč | 15 200,46 Kč |
| 9 000 | 1,31221 Kč | 11 809,89 Kč |
| 15 000 | 1,18899 Kč | 17 834,85 Kč |
| 21 000 | 1,14439 Kč | 24 032,19 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










