
440055-8 | |
|---|---|
DigiKey Part Number | A100050-ND |
Manufacturer | |
Manufacturer Product Number | 440055-8 |
Description | CONN HEADER R/A 8POS 2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440055-8 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.195" (4.95mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Press-Fit, Solder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SH-C-08-TR | Adam Tech | 2 049 | 2057-2SH-C-08-TR-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 300 | 6,57713 Kč | 1 973,14 Kč |
| 600 | 6,26290 Kč | 3 757,74 Kč |
| 1 200 | 5,96380 Kč | 7 156,56 Kč |
| 5 100 | 5,38485 Kč | 27 462,74 Kč |
| 10 200 | 5,12792 Kč | 52 304,78 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |






