Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SH-C-08-TR

DigiKey Part Number
2057-2SH-C-08-TR-ND
Manufacturer
Manufacturer Product Number
2SH-C-08-TR
Description
CONN HEADER R/A 8POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
0.197" (5.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 049
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
104,15000 Kč41,50 Kč
1003,52880 Kč352,88 Kč
5003,14834 Kč1 574,17 Kč
1 0002,99798 Kč2 997,98 Kč
5 0002,67589 Kč13 379,45 Kč
10 0002,54810 Kč25 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč