
MBR6040PT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR6040PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR6040PT_T0_00001 |
Description | DIODE ARR SCHOTT 40V 60A TO247AD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 30 | 41,41933 Kč | 1 242,58 Kč |
| 120 | 33,80283 Kč | 4 056,34 Kč |
| 510 | 28,20947 Kč | 14 386,83 Kč |
| 1 020 | 26,16763 Kč | 26 690,98 Kč |
| 2 010 | 24,77061 Kč | 49 788,93 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |



