
6450130-4 | |
|---|---|
DigiKey Part Number | A114235-ND |
Manufacturer | |
Manufacturer Product Number | 6450130-4 |
Description | CONN HEADER MULTI-BEAM 31POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450130-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 7 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| 10 | 173,17800 Kč | 1 731,78 Kč |
| 33 | 159,17000 Kč | 5 252,61 Kč |
| 66 | 151,57273 Kč | 10 003,80 Kč |
| 132 | 144,33924 Kč | 19 052,78 Kč |
| 264 | 137,45330 Kč | 36 287,67 Kč |
| 528 | 130,89792 Kč | 69 114,10 Kč |
| 1 023 | 126,02345 Kč | 128 921,99 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |





