WP59SURKZGW.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59SURKZGW

DigiKey Part Number
754-WP59SURKZGW-ND
Manufacturer
Manufacturer Product Number
WP59SURKZGW
Description
LED GRN/RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Supplier Device Package
Size / Dimension
-
Height (Max)
10.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181 891
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1013,78800 Kč137,88 Kč
10010,15030 Kč1 015,03 Kč
5008,53282 Kč4 266,41 Kč
1 0008,00258 Kč8 002,58 Kč
2 0007,55253 Kč15 105,06 Kč
5 0007,06097 Kč35 304,85 Kč
10 0006,75467 Kč67 546,70 Kč
25 0006,42082 Kč160 520,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč