
GS1M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1M_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1M_R1_00001CT-ND - Cut Tape (CT) 3757-GS1M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1M_R1_00001 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1M | Diotec Semiconductor | 34 731 | 4878-S1MCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,40900 Kč | 140,90 Kč |
| 500 | 1,02260 Kč | 511,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,80609 Kč | 1 450,96 Kč |
| 3 600 | 0,71417 Kč | 2 571,01 Kč |
| 5 400 | 0,66727 Kč | 3 603,26 Kč |
| 9 000 | 0,61442 Kč | 5 529,78 Kč |
| 12 600 | 0,58309 Kč | 7 346,93 Kč |
| 18 000 | 0,55262 Kč | 9 947,16 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








