
BZX84C6V2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C6V2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C6V2_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C6V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2_R1_00001 |
Description | DIODE ZENER 6.2V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 100 | 0,79060 Kč | 79,06 Kč |
| 500 | 0,74902 Kč | 374,51 Kč |
| 1 000 | 0,70740 Kč | 707,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43693 Kč | 1 310,79 Kč |
| 6 000 | 0,39531 Kč | 2 371,86 Kč |
| 9 000 | 0,33290 Kč | 2 996,10 Kč |
| 15 000 | 0,30320 Kč | 4 548,00 Kč |
| 21 000 | 0,27730 Kč | 5 823,30 Kč |
| 30 000 | 0,25553 Kč | 7 665,90 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

