Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C7V5-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C7V5-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C7V5-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C7V5-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C7V5-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C7V5_R1_00001 | Panjit International Inc. | 4 392 | 3757-BZX584C7V5_R1_00001CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZT52C7V5K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C7V5KTR-ND | 0,94827 Kč | Parametric Equivalent |
| BZT52C7V5K RKG | Taiwan Semiconductor Corporation | 5 822 | 1801-BZT52C7V5KRKGCT-ND | 5,04000 Kč | Parametric Equivalent |
| BZX585B7V5H RSG | Taiwan Semiconductor Corporation | 7 850 | 1801-BZX585B7V5HRSGCT-ND | 4,83000 Kč | Parametric Equivalent |
| MM5Z7V5 | Diotec Semiconductor | 0 | 4878-MM5Z7V5-ND | 0,67687 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41874 Kč | 2 093,70 Kč |
| 10 000 | 0,37204 Kč | 3 720,40 Kč |
| 15 000 | 0,34820 Kč | 5 223,00 Kč |
| 25 000 | 0,32137 Kč | 8 034,25 Kč |
| 35 000 | 0,30546 Kč | 10 691,10 Kč |
| 50 000 | 0,28999 Kč | 14 499,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






