Parametric Equivalent
Parametric Equivalent



MM5Z7V5 | |
|---|---|
DigiKey Part Number | 4878-MM5Z7V5-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z7V5 |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z7V5 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C7V5K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C7V5KTR-ND | 0,94827 Kč | Parametric Equivalent |
| BZT52C7V5K RKG | Taiwan Semiconductor Corporation | 5 822 | 1801-BZT52C7V5KRKGCT-ND | 5,04000 Kč | Parametric Equivalent |
| MM5Z7V5 | Rochester Electronics, LLC | 832 000 | 2156-MM5Z7V5-ND | 0,83992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67687 Kč | 2 707,48 Kč |
| Unit Price without VAT: | 0,67687 Kč |
|---|---|
| Unit Price with VAT: | 0,81901 Kč |



