
MM5Z7V5 | |
|---|---|
DigiKey Part Number | 2156-MM5Z7V5-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM5Z7V5 |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z7V5 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
| Bulk: | 832000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,83992 Kč | 6 609,33 Kč |
| Unit Price without VAT: | 0,83992 Kč |
|---|---|
| Unit Price with VAT: | 1,01630 Kč |

