Zener Diode 22 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C22_R1_00001

DigiKey Part Number
3757-BZX584C22_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C22_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C22_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C22_R1_00001
Description
DIODE ZENER 22V 200MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B22,115Nexperia USA Inc.1 0961727-BZX585-B22,115CT-ND5,66946 KčSimilar
BZX585-C22,115Nexperia USA Inc.1 6681727-2974-1-ND5,04000 KčSimilar
CMOZ22L TR PBFREECentral Semiconductor Corp17 0401514-CMOZ22LTRPBFREECT-ND18,06000 KčSimilar
BZT52C22K RKGTaiwan Semiconductor Corporation5 9851801-BZT52C22KRKGCT-ND5,04000 KčParametric Equivalent
In-Stock: 2 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,20302 Kč6 015,10 Kč
10 0001,08789 Kč10 878,90 Kč
15 0001,02917 Kč15 437,55 Kč
25 0000,96316 Kč24 079,00 Kč
35 0000,92406 Kč32 342,10 Kč
50 0000,88605 Kč44 302,50 Kč
125 0000,80262 Kč100 327,50 Kč
250 0000,77089 Kč192 722,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
1002,58280 Kč258,28 Kč
5001,90452 Kč952,26 Kč
1 0001,68530 Kč1 685,30 Kč
2 0001,50010 Kč3 000,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,96100 Kč29,61 Kč
1001,53290 Kč153,29 Kč
5001,35438 Kč677,19 Kč
1 0001,17589 Kč1 175,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč