
BZX585-C22,115 | |
|---|---|
DigiKey Part Number | 1727-2974-2-ND - Tape & Reel (TR) 1727-2974-1-ND - Cut Tape (CT) 1727-2974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C22,115 |
Description | DIODE ZENER 22V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R22B | Rohm Semiconductor | 23 447 | EDZVFHT2R22BCT-ND | 6,09000 Kč | Similar |
| MM3Z22VB | onsemi | 3 963 | MM3Z22VBCT-ND | 5,04000 Kč | Similar |
| MM3Z22VC | onsemi | 5 730 | MM3Z22VCCT-ND | 4,62000 Kč | Similar |
| NZ9F22VT5G | onsemi | 7 744 | 488-NZ9F22VT5GCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 500 | 1,37998 Kč | 689,99 Kč |
| 1 000 | 1,21662 Kč | 1 216,62 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

