Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3V3_R1_00001

DigiKey Part Number
3757-BZT52-C3V3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C3V3_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C3V3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3V3_R1_00001
Description
DIODE ZENER 3.3V 410MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V3-AU_R1_000A1Panjit International Inc.1 0923757-BZT52-B3V3-AU_R1_000A1CT-ND2,94000 KčParametric Equivalent
BZT52-B3V3_R1_00001Panjit International Inc.3 0133757-BZT52-B3V3_R1_00001CT-ND2,94000 KčParametric Equivalent
BZT52-C3V3-AU_R1_000A1Panjit International Inc.993757-BZT52-C3V3-AU_R1_000A1CT-ND2,31000 KčParametric Equivalent
BZT52C3V3-HFComchip Technology2 233641-BZT52C3V3-HFCT-ND5,25000 KčParametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,06670 Kč106,67 Kč
5000,76894 Kč384,47 Kč
1 0000,67236 Kč672,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54875 Kč1 646,25 Kč
6 0000,48614 Kč2 916,84 Kč
9 0000,45419 Kč4 087,71 Kč
15 0000,41820 Kč6 273,00 Kč
21 0000,39686 Kč8 334,06 Kč
30 0000,37610 Kč11 283,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč