
PJGBLC03_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC03_R1_00001TR-ND - Tape & Reel (TR) 3757-PJGBLC03_R1_00001CT-ND - Cut Tape (CT) 3757-PJGBLC03_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC03_R1_00001 |
Description | TVS DIODE 3.3VWM 7.5VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.75V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 500 | 1,88142 Kč | 940,71 Kč |
| 1 000 | 1,66451 Kč | 1 664,51 Kč |
| 2 000 | 1,48131 Kč | 2 962,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28264 Kč | 6 413,20 Kč |
| 10 000 | 1,15964 Kč | 11 596,40 Kč |
| 15 000 | 1,09689 Kč | 16 453,35 Kč |
| 25 000 | 1,02637 Kč | 25 659,25 Kč |
| 35 000 | 0,98459 Kč | 34 460,65 Kč |
| 50 000 | 0,94397 Kč | 47 198,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


