
BZT52C3V3-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C3V3-HFTR-ND - Tape & Reel (TR) 641-BZT52C3V3-HFCT-ND - Cut Tape (CT) 641-BZT52C3V3-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3-HF |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,28991 Kč | 1 289,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06866 Kč | 3 205,98 Kč |
| 6 000 | 0,95688 Kč | 5 741,28 Kč |
| 9 000 | 0,89986 Kč | 8 098,74 Kč |
| 15 000 | 0,83571 Kč | 12 535,65 Kč |
| 21 000 | 0,79769 Kč | 16 751,49 Kč |
| 30 000 | 0,76073 Kč | 22 821,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

