
BZT52-B6V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B6V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B6V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B6V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B6V2-AU_R1_000A1 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±1.94% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61887 Kč | 1 856,61 Kč |
| 6 000 | 0,57761 Kč | 3 465,66 Kč |
| 9 000 | 0,47447 Kč | 4 270,23 Kč |
| 15 000 | 0,45384 Kč | 6 807,60 Kč |
| 21 000 | 0,43321 Kč | 9 097,41 Kč |
| 30 000 | 0,28056 Kč | 8 416,80 Kč |
| 75 000 | 0,25853 Kč | 19 389,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 0,96830 Kč | 96,83 Kč |
| 500 | 0,92620 Kč | 463,10 Kč |
| 1 000 | 0,86305 Kč | 863,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 0,96830 Kč | 96,83 Kč |
| 500 | 0,91568 Kč | 457,84 Kč |
| 1 000 | 0,86305 Kč | 863,05 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |










