
MMBD914-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMBD914-HE3_A-18TR-ND - Tape & Reel (TR) 112-MMBD914-HE3_A-18CT-ND - Cut Tape (CT) 112-MMBD914-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-HE3_A-18 |
Description | DIODE STANDARD 100V 250MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 100 | 2,06710 Kč | 206,71 Kč |
| 500 | 1,51812 Kč | 759,06 Kč |
| 1 000 | 1,34004 Kč | 1 340,04 Kč |
| 2 000 | 1,19006 Kč | 2 380,12 Kč |
| 5 000 | 1,02711 Kč | 5 135,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92622 Kč | 9 262,20 Kč |
| 20 000 | 0,84128 Kč | 16 825,60 Kč |
| 30 000 | 0,79798 Kč | 23 939,40 Kč |
| 50 000 | 0,74930 Kč | 37 465,00 Kč |
| 70 000 | 0,72048 Kč | 50 433,60 Kč |
| 100 000 | 0,69245 Kč | 69 245,00 Kč |
| 250 000 | 0,63150 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |










