


SBAS16LT1G | |
|---|---|
DigiKey Part Number | SBAS16LT1GOSTR-ND - Tape & Reel (TR) SBAS16LT1GOSCT-ND - Cut Tape (CT) SBAS16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16LT1G |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS16LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89704 Kč | 448,52 Kč |
| 1 000 | 0,78638 Kč | 786,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70679 Kč | 2 120,37 Kč |
| 6 000 | 0,67824 Kč | 4 069,44 Kč |
| 9 000 | 0,67219 Kč | 6 049,71 Kč |
| 15 000 | 0,44811 Kč | 6 721,65 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







