Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAS16LT3G

DigiKey Part Number
SBAS16LT3GOSTR-ND - Tape & Reel (TR)
SBAS16LT3GOSCT-ND - Cut Tape (CT)
SBAS16LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS16LT3G
Description
DIODE STANDARD 100V 200MA SOT233
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBAS16LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16-HE3-08Vishay General Semiconductor - Diodes Division36BAS16-HE3-08GICT-ND3,78000 KčSimilar
MMBD4148-7-FDiodes Incorporated9 368MMBD4148-FDICT-ND3,15000 KčSimilar
MMBD914-7-FDiodes Incorporated1 510MMBD914-FDICT-ND3,36000 KčSimilar
In-Stock: 6 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,14800 Kč21,48 Kč
1001,32640 Kč132,64 Kč
5000,96228 Kč481,14 Kč
1 0000,84360 Kč843,60 Kč
2 0000,74329 Kč1 486,58 Kč
5 0000,63430 Kč3 171,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52472 Kč5 247,20 Kč
20 0000,47197 Kč9 439,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč