
BZT52-B5V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B5V1_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B5V1_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B5V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V1_R1_00001 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,08770 Kč | 108,77 Kč |
| 500 | 0,78574 Kč | 392,87 Kč |
| 1 000 | 0,68726 Kč | 687,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56114 Kč | 1 683,42 Kč |
| 6 000 | 0,49730 Kč | 2 983,80 Kč |
| 9 000 | 0,46471 Kč | 4 182,39 Kč |
| 15 000 | 0,42801 Kč | 6 420,15 Kč |
| 21 000 | 0,40625 Kč | 8 531,25 Kč |
| 30 000 | 0,38508 Kč | 11 552,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











