
MMBT5551-HF | |
|---|---|
DigiKey Part Number | 641-MMBT5551-HFTR-ND - Tape & Reel (TR) 641-MMBT5551-HFCT-ND - Cut Tape (CT) 641-MMBT5551-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551-HF |
Description | TRANS NPN 160V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81210 Kč | 181,21 Kč |
| 500 | 1,32708 Kč | 663,54 Kč |
| 1 000 | 1,16917 Kč | 1 169,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96822 Kč | 2 904,66 Kč |
| 6 000 | 0,86662 Kč | 5 199,72 Kč |
| 9 000 | 0,81479 Kč | 7 333,11 Kč |
| 15 000 | 0,75650 Kč | 11 347,50 Kč |
| 21 000 | 0,72194 Kč | 15 160,74 Kč |
| 30 000 | 0,68835 Kč | 20 650,50 Kč |
| 75 000 | 0,61457 Kč | 46 092,75 Kč |
| 150 000 | 0,56897 Kč | 85 345,50 Kč |
| 300 000 | 0,53064 Kč | 159 192,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






