
BZT52-B18-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B18-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B18-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B18-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B18-AU_R1_000A1 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B18_R1_00001 | Panjit International Inc. | 7 612 | 3757-BZT52-B18_R1_00001CT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57227 Kč | 1 716,81 Kč |
| 6 000 | 0,53140 Kč | 3 188,40 Kč |
| 9 000 | 0,49052 Kč | 4 414,68 Kč |
| 15 000 | 0,30392 Kč | 4 558,80 Kč |
| 21 000 | 0,27796 Kč | 5 837,16 Kč |
| 30 000 | 0,25614 Kč | 7 684,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 500 | 0,76372 Kč | 381,86 Kč |
| 1 000 | 0,66779 Kč | 667,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 100 | 0,95940 Kč | 95,94 Kč |
| 500 | 0,90722 Kč | 453,61 Kč |
| 1 000 | 0,85508 Kč | 855,08 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |



