BCP56-16-AU_R2_000A1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 481
Unit Price: 10,84000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-16-AU_R2_000A1

DigiKey Part Number
3757-BCP56-16-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-BCP56-16-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-BCP56-16-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-16-AU_R2_000A1
Description
TRANS NPN 100V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2.6 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-16-AU_R2_007A1Panjit International Inc.03757-BCP56-16-AU_R2_007A1CT-ND7,51000 KčMFR Recommended
BCP56-16-AQDiotec Semiconductor1 4814878-BCP56-16-AQCT-ND10,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes