
BCP56-16-AU_R2_007A1 | |
|---|---|
DigiKey Part Number | 3757-BCP56-16-AU_R2_007A1TR-ND - Tape & Reel (TR) 3757-BCP56-16-AU_R2_007A1CT-ND - Cut Tape (CT) 3757-BCP56-16-AU_R2_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16-AU_R2_007A1 |
Description | NPN LOW VCE(SAT) TRANSISTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 100 | 2,86970 Kč | 286,97 Kč |
| 500 | 2,12560 Kč | 1 062,80 Kč |
| 1 000 | 1,88450 Kč | 1 884,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,62281 Kč | 4 057,03 Kč |
| 5 000 | 1,46068 Kč | 7 303,40 Kč |
| 7 500 | 1,37799 Kč | 10 334,93 Kč |
| 12 500 | 1,28502 Kč | 16 062,75 Kč |
| 17 500 | 1,22993 Kč | 21 523,77 Kč |
| 25 000 | 1,17636 Kč | 29 409,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

