
BC856BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC856BS_R1_00001TR-ND - Tape & Reel (TR) 3757-BC856BS_R1_00001CT-ND - Cut Tape (CT) 3757-BC856BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BS_R1_00001 |
Description | TRANS 2PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856S,115 | Nexperia USA Inc. | 4 458 | 1727-4864-1-ND | 60,96000 Kč | Similar |
| BC857S | Diotec Semiconductor | 2 459 | 4878-BC857SCT-ND | 70,11000 Kč | Similar |
| SBC856BDW1T1G | onsemi | 113 | SBC856BDW1T1GOSCT-ND | 82,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 100 | 1,55580 Kč | 155,58 Kč |
| 500 | 1,13246 Kč | 566,23 Kč |
| 1 000 | 0,99522 Kč | 995,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81990 Kč | 2 459,70 Kč |
| 6 000 | 0,73126 Kč | 4 387,56 Kč |
| 9 000 | 0,68601 Kč | 6 174,09 Kč |
| 15 000 | 0,63512 Kč | 9 526,80 Kč |
| 21 000 | 0,60495 Kč | 12 703,95 Kč |
| 30 000 | 0,57560 Kč | 17 268,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

