
BC857S | |
|---|---|
DigiKey Part Number | 4878-BC857STR-ND - Tape & Reel (TR) 4878-BC857SCT-ND - Cut Tape (CT) 4878-BC857SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857S |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer Diotec Semiconductor | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84990 Kč | 184,99 Kč |
| 500 | 1,35352 Kč | 676,76 Kč |
| 1 000 | 1,19231 Kč | 1 192,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98647 Kč | 2 959,41 Kč |
| 6 000 | 0,88250 Kč | 5 295,00 Kč |
| 9 000 | 0,82945 Kč | 7 465,05 Kč |
| 15 000 | 0,76978 Kč | 11 546,70 Kč |
| 21 000 | 0,73440 Kč | 15 422,40 Kč |
| 30 000 | 0,70001 Kč | 21 000,30 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

