
BC856B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC856B_R1_00001TR-ND - Tape & Reel (TR) 3757-BC856B_R1_00001CT-ND - Cut Tape (CT) 3757-BC856B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B_R1_00001 |
Description | TRANS PNP 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856ALT1G | onsemi | 18 | BC856ALT1GOSCT-ND | 1,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 500 | 0,81836 Kč | 409,18 Kč |
| 1 000 | 0,71618 Kč | 716,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58562 Kč | 1 756,86 Kč |
| 6 000 | 0,51955 Kč | 3 117,30 Kč |
| 9 000 | 0,48579 Kč | 4 372,11 Kč |
| 15 000 | 0,44781 Kč | 6 717,15 Kč |
| 21 000 | 0,42529 Kč | 8 931,09 Kč |
| 30 000 | 0,40338 Kč | 12 101,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |






