
BAS40S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40S-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81073 Kč | 2 432,19 Kč |
| 6 000 | 0,48295 Kč | 2 897,70 Kč |
| 9 000 | 0,40465 Kč | 3 641,85 Kč |
| 15 000 | 0,40185 Kč | 6 027,75 Kč |
| 21 000 | 0,40015 Kč | 8 403,15 Kč |
| 30 000 | 0,38629 Kč | 11 588,70 Kč |
| 75 000 | 0,36154 Kč | 27 115,50 Kč |
| 150 000 | 0,28784 Kč | 43 176,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 0,93568 Kč | 467,84 Kč |
| 1 000 | 0,82081 Kč | 820,81 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






