Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS116_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS116_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS116_R1_00001CT-ND - Cut Tape (CT) 3757-BAS116_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116_R1_00001 |
Description | DIODE STANDARD 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS116-AU_R1_000A1TR-ND | 0,34220 Kč | Parametric Equivalent |
| SBAS16LT1G | onsemi | 1 497 | SBAS16LT1GOSCT-ND | 3,55000 Kč | Similar |
| BAS116 | Taiwan Semiconductor Corporation | 0 | 1801-BAS116TR-ND | 0,59494 Kč | Parametric Equivalent |
| BAS116 RFG | Taiwan Semiconductor Corporation | 6 862 | 1801-BAS116RFGCT-ND | 3,34000 Kč | Parametric Equivalent |
| BAS116LT1G | onsemi | 19 124 | BAS116LT1GOSCT-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40008 Kč | 1 200,24 Kč |
| 6 000 | 0,35326 Kč | 2 119,56 Kč |
| 9 000 | 0,32931 Kč | 2 963,79 Kč |
| 15 000 | 0,30236 Kč | 4 535,40 Kč |
| 21 000 | 0,28638 Kč | 6 013,98 Kč |
| 30 000 | 0,27082 Kč | 8 124,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 100 | 1,14500 Kč | 114,50 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |




